Panasonic EEEHB1H6R8AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 6.8muF ±20% 0.197Dia 5.00mm
$ 0.093
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1H6R8AR.

IHS

Datasheet11 pages10 years ago

Panasonic

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEEHB1H6R8AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.122
Stock
55,964
110,618
Authorized Distributors
6
6
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
23 mA
23 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicEEV-HB1H6R8R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2121
PanasonicEEE-HBV6R8UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 6.8muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865080642005
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865080540003
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 6.8 F, 35 V, Radial Can - SMD, 4 mm
PanasonicEEE-FC1V6R8R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 6.8muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 35V 6.8muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEHB1H6R8AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 6.8muF ±20% 0.197Dia 5.00mm
Panasonic EEEHB1H6R8AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 6.8uF 50V 20% (5 X 5.8mm) SMD 23mA 2000h 105C Automotive T/R
6.8uF 50V 23mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 6.8µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2121

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1H6R8AR
  • EEEHB1H6R8AR.