Panasonic EEE-HB1H6R8R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 6.8muF ±20% 0.197Dia 5.00mm
$ 0.122
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB1H6R8R.

Panasonic

Datasheet3 pages10 years ago

Newark

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-0.06%

CAD Models

Download Panasonic EEE-HB1H6R8R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.093
Stock
110,618
54,038
Authorized Distributors
6
6
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
23 mA
23 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicEEV-HB1H6R8R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2121
PanasonicEEE-HBV6R8UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 6.8muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865080642005
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865080540003
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 6.8 F, 35 V, Radial Can - SMD, 4 mm
PanasonicEEA-GA1V6R8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 6.8muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 35V 6.8muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-HB1H6R8R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 6.8muF ±20% 0.197Dia 5.00mm
Panasonic EEEHB1H6R8R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 6.8uF 50V 20% (5 X 5.8mm) SMD 23mA 2000h 105C T/R
HB Series 50 V 6.8 µF ±20% Surface Mount CAN Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 50V, 6.8µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2121
Aluminum Electrolytic Capacitor, 6.8Uf, 50V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:6.8Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Hb Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HB1H6R8R.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1H6R8R.
  • EEEHB1H6R8R