Panasonic EEE-HC1H220XP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 50V 22muF ±20% 0.248Dia 6.30mm
$ 0.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HC1H220XP.

Panasonic

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Inventory History

3 month trend:
-13.11%

CAD Models

Download Panasonic EEE-HC1H220XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-04
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEMVL500ADA220MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, 2826
PanasonicEEEHC1V220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 35V 22muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 50V 22muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUUA1V220MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1JA220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 63V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HC1C220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 16V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-HC1H220XP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 50V 22muF ±20% 0.248Dia 6.30mm
Panasonic EEEHC1H220XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 49mA 3000h 105C Automotive AEC-Q200 T/R
22UF 50V DC ALUM ELECTROLYTIC CAPACITOR D8,HC SMD SERIES 3000H 6.3(DIA.)X6.2MM
22uF 50V 49mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
CAPACITOR, ELECTROLYTIC, 50V, 22UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:HC; Height:7.7mm; Outside Diameter:6.3mm; Capacitor Case Style:SMD; ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHC1H220XP