Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1JA220UP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 63V 22muF ±20% 0.315Dia 8.00mm
$ 0.192
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1JA220UP.

Panasonic

Datasheet5 pages10 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-13.59%

CAD Models

Download Panasonic EEE-1JA220UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECE-V1JA220UP
Panasonic ECEV1JA220UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1HA220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 22muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA500ADA220MF55G
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.2mm) SMD 47mA 2000h 85°C Cardboard T/R
KYOCERA AVXUWR1H220MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 50V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK1J220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 22muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-1JA220UP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 63V 22muF ±20% 0.315Dia 8.00mm
Panasonic EEE1JA220UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 22uF 63V 20% (8 X 6.2mm) SMD 40mA 2000h 85°C T/R
22uF 63V 55mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
Cap Aluminum 22uF 63V 20% Cylindrical 40mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 63V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 63 V 22 uF Ø 8 x 6.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 22 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 40 / Leakage Current uA = 13.86 / Series = S / Diameter mm = 8 / Height mm = 6.2 / Base Width mm = 8.3 / Base Length mm = 8.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1JA220UP.
  • EEE1JA220UP