Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HC1C220R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 16V 22muF ±20% 0.197Dia 5.00mm
$ 0.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HC1C220R.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Datasheet4 pages10 years ago
Datasheet0 pages0 years ago

JRH Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-18.49%

CAD Models

Download Panasonic EEE-HC1C220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.111
$ 0.111
Stock
146,963
118,350
118,350
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
39 mA
39 mA
39 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Related Parts

PanasonicEEEHB1C220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEHD1C220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HB1C220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 30mA 3000h 105C Automotive T/R
KYOCERA AVXUWX1C220MCL1GB
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 16 V DC, WX SERIES 2000H 5 (DIA.) X 5.4MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-HC1C220R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 16V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.039A 3000h 105C T/R Automotive AEC-Q200
EEE-HC Series 16 V 22 uF 5 x 5.8 mm SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, 22Uf, 16V, 20%, Smd, Full Reel; Ae Capacitor Case:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Series Name:Hc; Msl:- Rohs Compliant: Yes |Panasonic EEE-HC1C220R.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HC1C220R.