Descriptions of Panasonic EEEHC1V220P provided by its distributors.
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 35V 22muF ±20% 0.248Dia 6.30mm
Panasonic EEEHC1V220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Aluminum Electrolytic Capacitor 22uF 20% 35V SMD 105C Tape & Reel
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 35 VDC, SMT,6.3X5.8,TR
CAPACITOR ALUM ELEC, 22UF, 35V, 20%, SMDCAPACITOR ALUM ELEC, 22UF, 35V, 20%, SMD
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 0.055A 3000h 105C T/R Automotive AEC-Q200
22uF 35V 55mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
Cap Aluminum 22uF 35V 20% (6.3 X 5.8mm) SMD 55mA 3000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminium Electrolytic Capacitor 22 uF 35 V ±20% V-HC
Aluminum Electrolytic Capacitor, 22Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Range:Hc Series Rohs Compliant: Yes |Panasonic EEE-HC1V220P