Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEA-GA1V6R8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 6.8muF ±20% 0.157Dia 4.00mm

$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1V6R8.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+40.71%

CAD Models

Download Panasonic EEA-GA1V6R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.116
Stock
32,364
38,513
Authorized Distributors
6
6
Capacitance
6.8 µF
6.8 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
33 mA
65 mA
Height - Seated (Max)
7.0104 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEAGA1H6R8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 6.8muF ±20% 0.197Dia 5.00mm
PanasonicEEA-GA1H6R8H
Cap Aluminum Lytic 6.8uF 50V 20% (5 X 7mm) Radial 2.5mm 35mA 1000h 105°C Ammo Pack
PanasonicEEA-GA1H6R8B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 6.8muF ±20% 0.197Dia 5.00mm
NichiconUPW1V6R8MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF 35 V DC, PW SERIES 2000H 4 (DIA.) X 7MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 6.8muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 6.8muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEA-GA1V6R8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 6.8muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 6.8uF 35V 20% (4 X 7mm) Radial 1.5mm 33mA 1000h 105C Automotive Bulk
Panasonic EEAGA1V6R8 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 6.8 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,4X7,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 6.8uF, 35V, -55 to 105¡C
Panasonic SCT
EEA-GA Series 35 V 6.8 uF Ø 4 x 7 mm LS=1.5 mm 105 °C Radial Electrolytic
CAP, 6.8µF, 35V, 20%; Capacitance: 6.8µF; Voltage Rating: 35V; Product Range: GA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 4mm; Lead Spacing: 1.5mm; Height: 7mm; Operating Temperature Mi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEAGA1V6R8