Panasonic EEEHB1H3R3AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 3.3muF 卤20% 0.157Dia 4.00mm
$ 0.136
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1H3R3AR.

IHS

Datasheet11 pages10 years ago

Panasonic

Master Electronics

Electro Sonic

TME

CAD Models

Download Panasonic EEEHB1H3R3AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.108
$ 0.108
Stock
0
67,625
67,625
Authorized Distributors
2
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
12 Ω
12 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
16 mA
16 mA
16 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

PanasonicEEE-HB1H3R3R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 3.3muF 卤20% 0.157Dia 4.00mm
PanasonicEEE-1HA3R3SR
Panasonic EEE1HA3R3SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1HA3R3NP
ALUMINUM ELECTROLYTIC CAPACITORS/ S
Cornell DubilierAVS335M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 50V 3.3muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865250540002
SMD Aluminium Electrolytic Capacitor, WCAP-ASNP Series, 3.3 F, 35 V, Radial Can - SMD, 4 mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZP 35V 3.3muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEHB1H3R3AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 3.3muF 卤20% 0.157Dia 4.00mm
SMD Aluminum Electrolytic Capacitor SMD,D4xL5.8mm 3.3µF ±20% 50V 2000Hrs@105℃
Panasonic EEEHB1H3R3AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.8mm) SMD 16mA 2000h 105C Automotive T/R
3.3uF 50V 16mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 3.3µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1H3R3AR
  • EEEHB1H3R3AR.