Panasonic EEE-1HA3R3SR

Panasonic EEE1HA3R3SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.092
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA3R3SR.

IHS

Datasheet13 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
+58.52%

CAD Models

Download Panasonic EEE-1HA3R3SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 50 V DC, WX SERIES 2000H 4 (DIA.) X 5.4MM
PanasonicEEE-HB1H3R3R
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF, 50V, 20%, SMD, FULL REEL
PanasonicEEEHB1H3R3AR
Panasonic EEEHB1H3R3AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWX1V3R3MCL2GB
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 35 V, WX SERIES 2000H 3 (DIA.) X 5.5MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1H3R3R
Panasonic EEEHA1H3R3R - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-1HA3R3SR provided by its distributors.

Panasonic EEE1HA3R3SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, SV SERIES 2000H 4 (DIA.) X 5.4MM 3.3UF 50 V DC
Al Electrolytic Cap, 3.3μF 50V ±20%, 2000h@85°C, 16mA@120Hz, 27.2mA@10kHz, SMD, 4.3mm × 4.3mm × 5.4mm
Aluminum Electrolytic Capacitors, 50V, 3.3µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717
EEE-S Series 50 V 3.3 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Panasonic EEE-1HA3R3SR Capacitor 3.3 µF 50 V 20% SMD Ø 4 mm Electrolytic
Capacitance uF = 3.3 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 16 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1HA3R3SR