Panasonic EEE-HB1H3R3R

Aluminum Electrolytic Capacitor, 3.3UF, 50V, 20%, SMD, Full Reel
$ 0.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB1H3R3R.

Newark

Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-91.60%

CAD Models

Download Panasonic EEE-HB1H3R3R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.138
$ 0.138
Stock
1,485,816
91,149
91,149
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
16 mA
16 mA
16 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Related Parts

PanasonicEEEHB1H3R3AR
Panasonic EEEHB1H3R3AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1HA3R3SR
Panasonic EEE1HA3R3SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1HA3R3NP
Al Electrolytic Cap 3.3μF 50V ±20% 2000h@85°C 21mA@120Hz SMD 6.6mm × 6.6mm × 5.4mm
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 50 V DC, WX SERIES 2000H 4 (DIA.) X 5.4MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 50V 3.3muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 50V 3.3muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEE-HB1H3R3R provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF, 50V, 20%, SMD, FULL REEL
Al Electrolytic Cap 3.3μF 50V ±20% 2000h@105°C 16mA@120Hz 27.2mA@10kHz SMD, 4.3mm × 4.3mm × 5.8mm
EEE-HB Series 3.3 µF 50 V ±20% Ø4 x 5.8 mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.8mm) SMD 0.016A 2000h 105C T/R Automotive AEC-Q200
CAP ALUM 3.3UF 20% 50V SMD / 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 3.3Uf, 50V, 20%, Smd, Full Reel; Ae Capacitor Case:Radial Can - Smd; Capacitance:3.3Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Series Name:Hb; Msl:- Rohs Compliant: Yes |Panasonic EEE-HB1H3R3R.
CAPACITOR ALUM ELEC, 3.3UF, 50V, 20%, SM; CAPACITOR ALUM ELEC, 3.3UF, 50V, 20%, SMD; Product Range:PANASONIC - HB Series; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Capacitor Case Style:-; Diameter:4mm; Height:5.8mm; Packaging:Cut Tape; Operating Temperature Max:105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1H3R3R.