Cornell Dubilier AVS335M50B12T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 50V 3.3muF ±20% 0.157Dia 4.00mm
$ 0.194
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS335M50B12T-F.

IHS

Datasheet6 pages4 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cornell Dubilier AVS335M50B12T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-05-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEE-1HA3R3SR
Panasonic EEE1HA3R3SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1HA3R3NP
ALUMINUM ELECTROLYTIC CAPACITORS/ S
PanasonicEEE-1HA3R3AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 3.3muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 3.3muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865250540002
SMD Aluminium Electrolytic Capacitor, WCAP-ASNP Series, 3.3 F, 35 V, Radial Can - SMD, 4 mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZP 35V 3.3muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier AVS335M50B12T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 50V 3.3muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitors - SMD 50V 3.3uF AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2217
Cap 3.3uF 50VDC 20% 4 X 5.4mm SMD 60.3 Ohm 16mA 2000 hr T/R
Aluminum Electrolytic Capacitor 3.3Uf 50V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:3.3Μf; Voltage(Dc):50V; Esr:60.3Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AVS335M50B12T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor