Panasonic EEE-HA1V330AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 33muF 卤20% 0.315Dia 8.00mm
$ 0.163
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V330AP.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.163
$ 0.159
$ 0.159
Stock
3,281
206,218
206,218
Authorized Distributors
3
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
400 mΩ
400 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
84 mA
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Related Parts

PanasonicEEV-TG1V330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 35V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEEFC1V330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 33muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEMVH250ADA330MF60G
Cap Aluminum Lytic 33uF 25V 20%( 6.3 X 5.7mm) SMD 1.6 Ohm 69mA 1000h 125C Automotive T/R
Wurth Elektronik865090549007
WCAP-ASLU Aluminum Electrolytic Capacitors
KYOCERA AVXUCZ1E330MCL1GS
33uF 25V 34.5mA@120Hz 1.6惟 卤20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-HA1V330AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 33muF 卤20% 0.315Dia 8.00mm
Cap Aluminum Lytic 33uF 35V 20% (8 X 6.2mm) SMD 84mA 1000h 105C T/R
Al Lytic SMT HA Series, High Temp Reflow 35VDC, 33uF, 8x6.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America