Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1E330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 33muF 卤20% 0.248Dia 6.30mm
$ 0.138
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E330P.

Panasonic

Datasheet4 pages10 years ago

element14 APAC

_legacy Avnet

Master Electronics

TME

Inventory History

3 month trend:
-7.45%

CAD Models

Download Panasonic EEE-HA1E330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1EKS330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWF1E330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1EA330SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE250ADA330MF55G
ALUMINUM ELECTROLYTIC Capacitor 33UF 25V; 25V 20%, SMD; Case / Package:Radial Can
United Chemi-ConEMVH250ADA330MF60G
Cap Aluminum Lytic 33uF 25V 20%( 6.3 X 5.7mm) SMD 1.6 Ohm 69mA 1000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HA1E330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 33muF 卤20% 0.248Dia 6.30mm
Panasonic EEEHA1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.4mm) SMD 65mA 1000h 105°C Automotive T/
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Ae Capacitor Case:radial Can - Smd; Capacitance:33Μf; Voltage Rating:25V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:polar; Series Name:ha; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Msl:- Rohs Compliant: Yes
CAPACITOR, ELECTROLYTIC, 25V, 33UF; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:1000 hours @ 105°C; Height:5.4mm; Diameter:6.3mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current @ 120Hz:65mA; Capacitor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1E330P.
  • EEEHA1E330P