Panasonic EEE-HA0J152P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1500muF ±20% 0.394Dia 10.00mm
$ 0.228
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA0J152P.

Panasonic

Datasheet4 pages10 years ago

JRH Electronics

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
-8.15%

CAD Models

Download Panasonic EEE-HA0J152P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.313
$ 0.313
Stock
80,749
79,080
79,080
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
480 mA
480 mA
480 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-HAJ152UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEV-FC0J152P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
PanasonicEEV-HA0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1500muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 1500muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUWZ0J152MCL1GS
1500uF 6.3V 310mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVA6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 480mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-HA0J152P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1500muF ±20% 0.394Dia 10.00mm
Panasonic EEEHA0J152P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 1500uF 6.3V 20% (10 X 10.2mm) SMD 480mA 2000h 105°C T/R
Aluminum Electrolytic Capacitors, 6.3V, 1500µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, 1500Uf, 20%, 6.3V, Smd; Rango De Producto:Serie Aec-Q200 Ha; Capacidad:1500Μf; Tensión Nominal:6.3V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:-; Altura:10.2Mm |Panasonic EEEHA0J152P
CAP, 1500µF, 6.3V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1500µF; Voltage Rating: 6.3V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA0J152P