United Chemi-Con EMVA6R3ADA152MJA0G

Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 480mA 2000h 85°C Cardboard T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA6R3ADA152MJA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Farnell

Newark

element14

DigiKey

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-25
LTD Date2016-11-25

Related Parts

PanasonicEEV-HA0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVE6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 550mA 2000h 105°C Cardboard T/R
United Chemi-ConEMVY6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
KYOCERA AVXUUR0J152MNL1GS
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 489mA 2000h 85C T/R
United Chemi-ConEMZA6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 1500muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EMVA6R3ADA152MJA0G provided by its distributors.

Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 480mA 2000h 85°C Cardboard T/R
1500uF 6.3V 480mA@120Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
CAPACITOR ALUM ELECT 1500UF, 6.3V, SMD; Capacitor Application:High CV; Capacitance:1500µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:2000 hours @ 85°C; Height:10mm; Diameter:10mm
Aluminum Electrolytic Capacitor 1500Uf, 6.3V, 20%, Smd; Rango De Producto:Serie Mva; Capacidad:1500Μf; Tensión Nominal:6.3V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:-; Altura:10Mm; Body Height:10Mm |Chemi-Con EMVA6R3ADA152MJA0G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con