KYOCERA AVX UWZ0J152MCL1GS

1500uF 6.3V 310mA@120Hz 卤20% SMD, D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWZ0J152MCL1GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

CAD Models

Download KYOCERA AVX UWZ0J152MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.268
$ 0.268
Stock
408
308,254
308,254
Authorized Distributors
2
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
310 mA
335 mA
335 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 1500muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUWG0J152MNL1GS
1500uF 6.3V 335mA@120Hz 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
1500uF 6.3V 465mA@10kHz 卤20% Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HA0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1500muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UWZ0J152MCL1GS provided by its distributors.

1500uF 6.3V 310mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
Wide Temperature Range High Temperature Reflow Chip Type, 1500 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT
Radial Can - SMD UWZ 6.3V 1500muF ±20% 0.394Dia 10.00mm
Capacitor Alum Elect, 1500Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1500Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uwz Series Rohs Compliant: Yes |Nichicon UWZ0J152MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX