Panasonic EEEFP0J331AP

Cap Aluminum Lytic 330uF 6.3V 20%( 8 X 6.2mm) SMD 0.18 Ohm 500mA 2000h 105C Automotive T/R
Production

Price and Stock

DistributorSKUMinPkg
Tactical IC USAEEE-FP0J331APContact
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP0J331AP.

IHS

Datasheet11 pages7 years ago

Newark

Electro Sonic

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEEFP0J331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.216
Stock
1
8,216
8,216
Authorized Distributors
0
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
500 mA
250 mA
250 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUCL0J331MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFPJ331XAP
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
United Chemi-ConEMZJ6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
PanasonicEEUFM0J331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEE-0JA331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFP0J331AP provided by its distributors.

Cap Aluminum Lytic 330uF 6.3V 20%( 8 X 6.2mm) SMD 0.18 Ohm 500mA 2000h 105C Automotive T/R
Panasonic EEEFP0J331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
FP Series 6.3 V 330 uF 105 °C Ø 8 x 6.2 mm SMT Aluminum Electrolytic Cap
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,8X6.5,TR
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Capacitor Alum Elec, 330Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):6.3V; Esr:0.18Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fp Series Rohs Compliant: Yes |Panasonic EEE-FP0J331AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP0J331AP