Panasonic EEE-0JA331P

Aluminum Electrolytic Capacitor, 330UF, 6.3V, 20%, SMD, Full Reel
$ 0.176
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA331P.

Panasonic

Datasheet5 pages10 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-60.98%

CAD Models

Download Panasonic EEE-0JA331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.151
$ 0.151
Stock
156,680
519,463
519,463
Authorized Distributors
6
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
190 mA
190 mA
Height - Seated (Max)
6.1976 mm
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicECE-V0JA331P
Panasonic ECEV0JA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK0J331AP
Panasonic EEEFK0J331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT0J331AP
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
KYOCERA AVXUCM0J331MCL1GS
330uF 6.3V 150mA@120Hz 260m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUCD0J331MCL6GS
330uF 6.3V 150mA@120Hz 260m惟 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
NichiconUPW0J331MED
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 6.3 V DC, PW SERIES 2000H 6.3(DIA.)X11MM

Descriptions

Descriptions of Panasonic EEE-0JA331P provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, SMD, FULL REEL
Panasonic EEE0JA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 330uF 6.3VDC 20% 8 X 6.2mm SMD 300mA 2000 hr T/R
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
EEE-S Series 6.3 V 330 uF Ø 8 x 6.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP ALUM 330UF 20% 6.3V SMD / 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE0JA331P