
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | EEE-0JS220WR | 0 | 2K | Bulk | 3h | |||||||
| Avnet | EEE-0JS220WR | 0 | 8K | 15h | ||||||||
| Abacus Technologies | EEE0JS220WR | 0 | >1wk | |||||||||
| Win Source | WS-EEE-0JS220WR | 20 | 490 | 14h | ||||||||
| EIS COMPONENTS | EEE-0JS220WR | Contact | 1 | Box | 5d |
Download datasheets and manufacturer documentation for Panasonic EEE-0JS220WR.
Download Panasonic EEE-0JS220WR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EEE-0JS220WR provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEE-0JS220WR.