Panasonic EEE-HA0J220R

Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
$ 0.107
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA0J220R.

Panasonic

Datasheet4 pages10 years ago

JRH Electronics

Newark

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
+4.30%

CAD Models

Download Panasonic EEE-HA0J220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.125
$ 0.125
Stock
516,734
203,551
203,551
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
3 Ω
3 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
29 mA
60 mA
60 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-HA0J220R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2217
KYOCERA AVXUWT0J220MCL1GB
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 6.3 V DC, WT SERIES 1000H 4 (DIA.) X 5.4MM
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 22mA 1000h 105C T/R
PanasonicEEE0JA220SR
Panasonic EEE0JA220SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE0JA220AR
Panasonic EEE0JA220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 6.3V 22muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEE-HA0J220R provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Panasonic EEEHA0J220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 22uF 6.3V 20% (4 X 5.4mm) SMD 29mA 1000h 105°C T/R
EEE-HA Series 6.3 V 22 uF Ø4 x 4.30 mm 105°C SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 6.3V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA0J220R