Panasonic EEEFC0J220AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 22muF ±20% 0.157Dia 4.00mm
$ 0.132
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC0J220AR.

IHS

Datasheet10 pages10 years ago

Panasonic

Master Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+1.42%

CAD Models

Download Panasonic EEEFC0J220AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.107
$ 0.107
Stock
18,788
521,734
521,734
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
60 mA
29 mA
29 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FC0J220R
Cap Aluminum 22uF 6.3V 20% (4 X 5.4mm) SMD 60mA 1000h 105°C Embossed T/R
United Chemi-ConEMVY6R3ADA220MD55G
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.2mm) SMD 60mA 1000h 105°C Cardboard T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 6.3 V DC, WG SERIES 1000H 4 (DIA.) X 5.4MM
PanasonicEEE-HA0J220R
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
KYOCERA AVXUWT0J220MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA0J220AR
Cap Aluminum 22uF 6.3V 20% (4 X 5.4mm) SMD 29mA 1000h 105°C T/R

Descriptions

Descriptions of Panasonic EEEFC0J220AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 22muF ±20% 0.157Dia 4.00mm
Panasonic EEEFC0J220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 60mA 1000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 6.3V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
CAPACITOR, 22UF, 6.3V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:1000 hours @ 105°C; Height:5.4mm; Diameter:4mm; Capacitor Mounting:SMD; Lead Spacing:1mm; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); AC Ripple Current:60mA; External Length / Height:5.4mm; External Width:4.3mm; Frequency Tolerance:120Hz; Impedance:3ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Cross-section Width:0.65mm; Lead Length:1.8mm; Operating Life Temperature:105°C; Operating Lifetime:1000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:B; Power Factor:0.26; Power Factor Frequency:120Hz; Power Factor Temperature:20°C; Reel Quantity:2000; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tape Width:12mm; Terminal Type:PCB; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Tolerance Temperature:20°C; Voltage Rating VDC:6.3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC0J220AR
  • EEE-FC0J220AR.