Panasonic EECRF0H104

Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
$ 5.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECRF0H104.

Electro Sonic

Datasheet6 pages10 years ago
Datasheet1 page13 years ago

Newark

_legacy Avnet

CAD Models

Download Panasonic EECRF0H104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2010-09-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

Cornell DubilierEDLRF104A5R5C
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
PanasonicEECF5R5U104
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
PanasonicEEC-S0HD104V
Cap 0.1F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
PanasonicEECF5R5H104
Capacitor 0.1F 5.5V -20% to 80% 1000 hr (13.5 X 9.5mm) Radial Stacked Coin 5mm 85C Bulk
United Chemi-ConESMH6R3VSN104MA45T
Cap Aluminum Lytic 0.1F 6.3V 20% (35 X 45mm) Snap-In 10mm 0.01 Ohm 8310mA 2000h 85°C Bulk
Cornell DubilierEDLF104A5R5C
EDL-F Series 0.1 F 5.5 V Ø13.5x9.5 mm Electric Double Layer Coin Super Capacitor

Descriptions

Descriptions of Panasonic EECRF0H104 provided by its distributors.

Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR RF 5.5V 100mF -20% +80% 0.531Dia 13.50mm
Electric Double Layer Cap, RF Series5.5VDC, 0.1F,
CAP, 0.1F, 5.5V, DOUBLE LAYER, RADIAL
Capacitor Double Layer, 0.1F, 5.5V, +80, -20%, Radial; Capacitance:0.1F; Voltage Rating:5.5V; Capacitor Terminals:radial Leaded; Product Range:rf Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:5Mm; Esr:-; Diameter:13.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-RF0H104