Panasonic EEA-GA1V470

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 47muF 卤20% 0.315Dia 8.00mm
$ 0.196
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1V470.

Farnell

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-3.42%

CAD Models

Download Panasonic EEA-GA1V470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.16
Stock
44,399
72,175
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
96 mA
96 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1EKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1EKA470I
Cap Aluminum 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Ammo Pack
PanasonicECE-A1VKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 35V 47muF 卤20% 0.315Dia 8.00mm
NichiconUSW1E470MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
United Chemi-ConEKMA250ETD470MF07D
47uF 25V ±20% 71mA@120Hz Plugin,D6.3xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUST1E470MDD
Cap Aluminum Lytic 47uF 25V 20% (8 X 7mm) Radial 3.5mm 78mA 1000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEA-GA1V470 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 47muF 卤20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 35V, RADIAL
Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 2.5mm 96mA 1000h 105°C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,8X7,BULK
EEA-GA Series 35 V 47 uF Ø 8 x 7 mm LS=2.5 mm 105 °C Radial Electrolytic
Cap 35V 47Uf 8 X 7Mm L/s=2.5Mm Rdl Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1V470.