Panasonic EEA-FC1V120H

Cap Aluminum Lytic 12uF 35V 20% (5 X 7mm) Radial 2.5mm 120mA 1000h 105°C Ammo Pack
$ 0.122
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-FC1V120H.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.075
Stock
46,005
8,575
Authorized Distributors
6
6
Capacitance
12 µF
12 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
950 mΩ
950 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
120 mA
120 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Related Parts

PanasonicEEAFC1V120
Panasonic EEAFC1V120 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1V120MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 12muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1J120
FC Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 12muF 63V
PanasonicEEU-FC1H120
Cap Aluminum Lytic 12uF 50V 20%( 5 X 11mm) Radial 2mm 135mA 1000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 12UF, 35V, 20%, RADIAL, FULL REEL
United Chemi-ConELXV630ELL120MEB5D
Cap Aluminum Lytic 12uF 63V 20% (5 X 11.5mm) Radial 2mm 100mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEA-FC1V120H provided by its distributors.

Cap Aluminum Lytic 12uF 35V 20% (5 X 7mm) Radial 2.5mm 120mA 1000h 105°C Ammo Pack
12¦ÌF 35V ¡À20% 2.5mm 1000h@ 105¡ãC 120mA@ 100kHz,78mA@ 120Hz 5mm*7mm*8mm
Al Lytic Cap, Radial Fc Series, 105C |Panasonic EEA-FC1V120H
CAP ALUM 12UF 20% 35V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America