Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1V120MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 12muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1V120MDD.

IHS

Datasheet9 pages5 years ago

Future Electronics

TME

Newark

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX UPW1V120MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.126
Stock
1,117
13,500
13,500
Authorized Distributors
1
6
6
Capacitance
12 µF
12 µF
12 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
950 mΩ
950 mΩ
950 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
36 mA
120 mA
120 mA
Height - Seated (Max)
7.0104 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicEEAFC1V120
Panasonic EEAFC1V120 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEA-FC1V120H
Cap Aluminum Lytic 12uF 35V 20% (5 X 7mm) Radial 2.5mm 120mA 1000h 105°C Ammo Pack
United Chemi-ConELXV630ELL120MEB5D
Cap Aluminum Lytic 12uF 63V 20% (5 X 11.5mm) Radial 2mm 100mA 2000h 105°C Bulk
United Chemi-ConELXZ630ELL120MEB5D
Cap Aluminum Lytic 12uF 63V 20% (5 X 11.5mm) Radial 2mm 145mA 2000h 105°C Bulk
PanasonicEEUFC2A120
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 12muF 卤20% 0.248Dia 6.30mm
NichiconUPM1K120MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UPW1V120MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 12muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 12UF 35 V DC, PW SERIES 2000H 5 (DIA.) X 7MM
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 12uF AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX