Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J120

FC Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 12muF 63V
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J120.

IHS

Datasheet17 pages7 years ago

Panasonic

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-4.38%

CAD Models

Download Panasonic EEU-FC1J120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.109
$ 0.109
Stock
66,320
1,836
1,836
Authorized Distributors
6
2
2
Capacitance
12 µF
12 µF
12 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
4 Ω
4 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
145 mA
43.5 mA
43.5 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEU-FC1H120
Cap Aluminum Lytic 12uF 50V 20%( 5 X 11mm) Radial 2mm 135mA 1000h 105C Automotive Bulk
KYOCERA AVXUPW1J120MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 12muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKYB800ELL120ME11D
Cap Aluminum Lytic 12uF 80V 20%( 5 X 11mm) Radial 2mm 163mA 5000h 105C Bulk
United Chemi-ConELXZ630ELL120MEB5D
Cap Aluminum Lytic 12uF 63V 20% (5 X 11.5mm) Radial 2mm 145mA 2000h 105°C Bulk
12uF 80V ±20% 68.46mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN800ELL120ME11D
Aluminum Electrolytic Capacitors - Leaded 80V 12uF 20% Tol.

Descriptions

Descriptions of Panasonic EEU-FC1J120 provided by its distributors.

FC Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 12muF 63V
Cap Aluminum 12uF 63V 20% (5 X 11mm) Radial 2mm 145mA 1000h 105°C Bulk
Panasonic EEUFC1J120 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 12uF 63V 20% Aluminum Cylindrical Can 2mm 145mA 1000 hr 105°C Bag
Avnet Japan
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 12UF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 12uF, 63V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 63 V 12 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J120