Panasonic ECQUAAF684MA

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
$ 0.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF684MA.

IHS

Datasheet17 pages8 years ago

Future Electronics

Newark

Electro Sonic

Panasonic SCT

Alternate Parts

Price @ 1000
$ 0.43
$ 0.99
$ 0.99
Stock
12,666
17,783
17,783
Authorized Distributors
2
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
PP
PP
PP
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
275 V
275 V
275 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-06
Lifecycle StatusNRND (Last Updated: 6 months ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

PanasonicECQUAAF684M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Epcos B32922 680nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Yageo GroupR46KR368000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQUAAF684MA provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
ECQ UA, X-2 MET PP FILM CAP MOLDED / 275VAC, 0.68UF, +-20%, LS=22.5MM,CUT LEADS,BLK ST
ECQUA 680NF POLYPROPYLENE FILM CAPACITOR 275 V AC +/-20%, THROUGH HOLE
ECQ series X2 Metalized Polypropylene safety cap 26.10.17mm LS= 22.5mm
Panasonic ECQUAAF684MA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.0056µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Radial FILM CAPACITOR film capacitor 275V 680nF 20%
CAPACITOR, X2, 275V, 0.68UF; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.68µF; Capacitance Tolerance:± 20%; Voltage Rating:275VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Range:-40°C to +110°C; SVHC:No SVHC (20-Jun-2011); Capacitor Application:Safety / Suppression; External Depth:10mm; External Length / Height:17mm; External Width:26mm; Lead Diameter:0.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF684MA