Panasonic ECQE4684JF

Cap Film 0.68uF 400V PET 5% (26 X 7 X 16.5mm) Radial 22.5mm 105C Bulk
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE4684JF.

IHS

Datasheet25 pages8 years ago

Newark

Electro Sonic

Panasonic SCT

TME

Inventory History

3 month trend:
+102%

CAD Models

Download Panasonic ECQE4684JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 450V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
PanasonicECQ-E4684JFB
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 1.024Lx0.276W 26.00mmx7.00mm ±5% 0.68muF 400V
PanasonicECQ-E4684KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECQ-E2684JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 680uF, Through Hole Mount
Cap Film 0.68uF 250V PET 5%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 450V PET 5% (18 X 9 X 17.5mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECQ-E2684JB
Cap Film 0.68uF 250V PET 5% (12.3 X 7.3 X 12.7mm) Radial 10mm 105C Automotive Bulk
PanasonicECQ-E2W684KH
Cap Film 0.68uF 450V PET 10% (18.2 X 6.9 X 15.3mm) Radial 15mm 105°C Bulk
PanasonicECQ-E1684JF
Cap Film 0.68uF 100V PET 5% (12 X 6 X 11.9mm) Radial 10mm 105C Bulk

Descriptions

Descriptions of Panasonic ECQE4684JF provided by its distributors.

Cap Film 0.68uF 400V PET 5% (26 X 7 X 16.5mm) Radial 22.5mm 105C Bulk
Radial FILM CAPACITOR ECQ-E(F) 400V 0.68muF ±5% 1.024Lx0.276W 26.00mmx7.00mm
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 680uF, Through Hole Mount
Panasonic ECQE4684JF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.27µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.
Film Capacitor, 0.68Uf, 400V, 5%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.68Μf; Capacitance Tolerance:± 5%; Voltage(Ac):200V; Voltage(Dc):400V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E4684JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4684JF