TDK B32529C0684J189

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0684J189.

Newark

Datasheet44 pages5 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2684JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 680uF, Through Hole Mount
Yageo GroupR82DC3680AA60J
Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82DC3680DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68Uf, Through Hole Mount
Yageo GroupR82EC3680AA70J
Cap Film 0.68uF 100V PET 5% (7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive Bulk
PanasonicECQ-E2684JB
Cap Film 0.68uF 250V PET 5% (12.3 X 7.3 X 12.7mm) Radial 10mm 105C Automotive Bulk
Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32529C0684J189 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R
Epcos 680nF +/-5% 40 V ac; 63 V dc; B32529 Through Hole Polyester Film Capacitor
Metallized Polyester Capacitors (MKT), 0.68uF, 63V DC, 4.5mm(W) x 9.5mm(H) x 7.3mm(L)
Capacitor, Film, Pet, 0.68Uf, 63V, Rad; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.68Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):63V; Capacitor Terminals:Pc Pinrohs Compliant: Yes |Epcos B32529C0684J189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529C0684J189.