TDK B32522C3684J

Cap Film 0.68uF 250V PET 5%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C3684J.

IHS

Datasheet45 pages12 years ago

Newark

Future Electronics

Jameco

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E2684JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 680uF, Through Hole Mount
PanasonicECQ-E2684JB
Cap Film 0.68uF 250V PET 5% (12.3 X 7.3 X 12.7mm) Radial 10mm 105C Automotive Bulk
PanasonicECQ-E2684RJF
Cap Film 0.68uF 250V PET 5%( 18.5 X 6 X 18.5mm) Radial 7.5mm 105C Ammo
Cornell DubilierDME2P68K-F
Cap Film 0.68uF 250V PET 10%( 18.5 X 6.5 X 13.5mm) Radial 15mm 125C
Cap Film 0.68uF 250V PET 10%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105C Loose
Cap Film 0.68uF 250V PET 10% (9 X 9.5 X 11mm) Radial 7.5mm 125C Bulk

Descriptions

Descriptions of TDK B32522C3684J provided by its distributors.

Cap Film 0.68uF 250V PET 5%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
B32522 Series 250 V 0.68 uF ±5 % LS=15 mm Stacked Metallized PET Film Capacitor
FILM CAP MKT BOX 0.68µF 5% 250Vdc LS 15mm
CAP FILM 0.68UF 5% 250VDC RADIAL
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.68µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C3684-J