
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ECQ-U3A473MG | 0 | 3K | 17h | ||||||||
| RS (Formerly Allied Electronics) | ECQ-U3A473MG | 0 | 100 | Bulk | 4h | |||||||
| Abacus Technologies | ECQU3A473MG | 0 | 1 | 6d | ||||||||
| Quest | ECQ-U3A473MG | 4 | 14h | |||||||||
| Classic Components | ECQ-U3A473MG | 5 | 6h |
Download Panasonic ECQ-U3A473MG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ECQ-U3A473MG provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: