Panasonic ECQU2A473ML

Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
$ 0.194
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQU2A473ML.

IHS

Datasheet15 pages9 years ago

Future Electronics

Farnell

Newark

Panasonic SCT

CAD Models

Download Panasonic ECQU2A473ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.223
Stock
18,606
20
Authorized Distributors
3
2
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
PCB, Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicECQ-U3A473MG
Capacitor;ECQ UG,X-1 Met Poly Film Cap,Molded,300VAC,0.047uF,20%,Blk ST
PanasonicECQ-U2A473MLA
Cap Film Suppression X2 0.047uF 250VAC PET 20% (15 X 6mm) Radial 85C
PanasonicECQU2A473KLA
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupF840KM473M275A
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 5116
Cap Film 0.047uF 400V PET 5% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
PanasonicECQ-E2473KF3
Ecqe(F), Met Polyester Film Cap Radial L; 250Vdc, 0.047Uf, 10%, L/s =5Mm, T&a Crmp Rohs Compliant: Yes
PanasonicECQE6473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.047uF,10%,Blk ST
Cap Film 0.047uF 400V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.047uF 400V PET 5% (13 X 5 X 11mm) Radial 10mm 125°C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQU2A473ML provided by its distributors.

Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 250VAC PET 20% (15 X 6 X 13mm) Radial 12.5mm 85C
Panasonic ECQU2A473ML - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYESTER MET, CAP 0.047 UF, TOL 20%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BLK
Film Chip Capacitor, 630V, 0.082µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQUL Series 275 VAC V 0.047 uF ±20 % LS=12.5 mm Metallized Polyester Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A473ML
  • ECQ-U2A473ML.
  • ECQU2A473ML.