Panasonic ECQ-U2A473MLA

Cap Film Suppression X2 0.047uF 250VAC PET 20% (15 X 6mm) Radial 85C
$ 0.228
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A473MLA.

Electro Sonic

Datasheet15 pages8 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.228
$ 0.194
Stock
5,200
28,727
Authorized Distributors
2
4
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
PCB, Radial, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
13.4874 mm
13.4874 mm

Related Parts

PanasonicECQU2A473ML
Radial FILM CAPACITOR ECQ-UL 275V 0.047muF ±20% 0.591Lx0.236W 15.00mmx6.00mm
PanasonicECQ-U3A473MG
Capacitor;ECQ UG,X-1 Met Poly Film Cap,Molded,300VAC,0.047uF,20%,Blk ST
PanasonicECQU2A473KL
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupF840KM473M275A
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 5116
Cap Film 0.047uF 400V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Panasonic ECQ-U2A473MLA provided by its distributors.

Cap Film Suppression X2 0.047uF 250VAC PET 20% (15 X 6mm) Radial 85C
CAPACITOR, POLYESTER METALLIZED, CAP 0.047 UF, TOL 20%,VOL-RTG 275 VAC, RADIAL, BULK
Cap Film Suppression X2 0.047uF 275VAC PET 20% (15 X 6 X 13mm) Radial Plastic Rectangular Can 12.5mm 100C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America