Panasonic ECQ-U2A225MLA

Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 1.273
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A225MLA.

Panasonic

Datasheet2 pages9 years ago

Newark

Panasonic SCT

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.273
$ 1.058
Stock
62,016
38,385
Authorized Distributors
5
4
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
PET
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
275 V
-
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-10-05
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E6225KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E2225KFW
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 2.2uF, 10%, L/S =15mm, Blk CRMP
PanasonicECQ-E4225KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 250V PET 10% (31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive T/R
Cap Film 2.2uF 400VDC/200VAC PET 10% 31.5 X 12.5 X 21.5mm RDL 27.5mm Bulk

Descriptions

Descriptions of Panasonic ECQ-U2A225MLA provided by its distributors.

Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Panasonic ECQU2A225MLA - Film Capacitors (Electronic Equipment Use)
Cap Film 2.2uF 250VAC PET 20% (30.5 X 19mm) Radial 85C
Film Chip Capacitor, 630V, 0.0068µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR, POLYESTER METALLIZED, CAP 2.2 UF, TOL 20%,VOL-RTG 275 VAC, RADIAL, BULK

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A225MLA.
  • ECQU2A225MLA