
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ECQU2A225ML | 600 | 1 | Cut Tape | 1h | |||||||
| RS (Formerly Allied Electronics) | ECQ-U2A225ML | 0 | 1500 | Bulk | 7h | |||||||
| Avnet | ECQ-U2A225ML | 0 | 2550 | 20h | ||||||||
| Abacus Technologies | ECQU2A225ML | 0 | 1 | 5d | ||||||||
| Win Source | WS-ECQ-U2A225ML | 250 | 10 | 19h |
Download datasheets and manufacturer documentation for Panasonic ECQ-U2A225ML.
Download Panasonic ECQ-U2A225ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ECQ-U2A225ML provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ECQ-U2A225ML.