Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32524Q6225K

Cap Film 2.2uF 400VDC/200VAC PET 10% 31.5 X 12.5 X 21.5mm RDL 27.5mm Bulk
$ 1.202

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32524Q6225K.

IHS

Datasheet0 pages0 years ago

Newark

Farnell

_legacy Avnet

TME

Inventory History

3 month trend:
+86.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

PanasonicECQ-E2W225KH
Cap Film 2.2uF 450V PET 10% (25.7 X 9.4 X 19.7mm) Radial 22.5mm 105°C Bulk
PanasonicECQ-E4225KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQE2225KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cornell DubilierDME1W2P2K-F
Cap Film 2.2uF 100V PET 10% (18.5 X 7.5 X 15.5mm) Radial 15mm 125C
Cap Film 2.2uF 250V PET 10%( 26.5 X 10.5 X 16.5mm) Radial Wound 22.5mm 125C Automotive T/R
Yageo GroupR60IN4220AA30K
Cap Film 2.2uF 250V PET 10%( 26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bag

Descriptions

Descriptions of TDK B32524Q6225K provided by its distributors.

Cap Film 2.2uF 400VDC/200VAC PET 10% 31.5 X 12.5 X 21.5mm RDL 27.5mm Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
FILM CAP MKT BOX 2.2µF 10% 400Vdc LS 27.5mm
2.2μF ±10% Polyethylene terephthalate,polyester,Metallization 27.5mm 400V 200V Through hole mounting 31.5mm*12.5mm*21.5mm
Cap, Film, 2.2Uf, 10%, 400V, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2.2Μf; Capacitance Tolerance:± 10%; Voltage(Ac):200V; Voltage(Dc):400V; Humidity Rating:- Rohs Compliant: Yes |Epcos B32524Q6225K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32524-Q6225-K
  • B32524Q6225K..