Panasonic ECQ-E4823KF9

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4823KF9
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4823KF9.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.226
Stock
48,986
19,050
Authorized Distributors
5
6
Capacitance
82 nF
82 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
16.002 mm
16.002 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E2823KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2823KB3
PanasonicECQ-E6823RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6823RKF
PanasonicECQ-E2823KB
Cap Film 0.082uF 250V PET 10% (7.9 X 5.4 X 8.6mm) Radial 5mm 105°C Bulk
FILM CAP MKT BOX 0.082µF 10% 100Vdc LS 5mm
Cornell DubilierDME2S82K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount
Film Capacitor, Polyester, 31V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E4823KF9 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4823KF9
Radial FILM CAPACITOR ECQ-E(F) 400V 0.082muF ±10% 0.472Lx0.228W 12.00mmx5.80mm
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Cap Film 0.082uF 400V PET 10% (12 X 5.8 X 16mm) Radial 5mm 105C T/R
Panasonic ECQE4823KF9 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.033µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4823KF9