Panasonic ECQ-E4823KFW

ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.082uF, 10%, L/S =10mm, Blk CR
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4823KFW.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.217
Stock
19,050
48,986
Authorized Distributors
6
5
Capacitance
82 nF
82 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-U2A823KL
ECQ UL, X-2 Met Poly Film Cap Molded275VAC, 0.082u
PanasonicECQ-E6823KF
Cap Film 0.082uF 630V PET 10% (18.5 X 6.5 X 12mm) Radial 15mm 105C Bulk
PanasonicECQ-E2823KF
Cap Film 0.082uF 250V PET 10% (10.3 X 4.9 X 8mm) Radial 7.5mm Bulk
FILM CAP MKT BOX 0.082µF 10% 100Vdc LS 5mm
Cap Film 0.082uF 63V PET 5% Radial Stacked 5mm 125C Automotive Bulk
CAP FILM 0.082UF 5% 250VDC 2DIP

Descriptions

Descriptions of Panasonic ECQ-E4823KFW provided by its distributors.

ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.082uF, 10%, L/S =10mm, Blk CR
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Cap Film 0.082uF 400V PET 10% (12 X 5.8 X 16mm) Radial 10mm 105C Bulk
Panasonic ECQE4823KFW - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.033µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4823KFW