TDK B32529C1823J289

Film Capacitor, Polyester, 31V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 0.084
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1823J289.

Newark

Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Related Parts

PanasonicECQ-V1823JM
Cap Film 0.082uF 100V PET 5% (7.5 X 4.1 X 7mm) Radial 5mm 105°C Bulk
PanasonicECQ-E1823JF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.082uF, 5%, L/S=5mm, Blk ST
FILM CAP MKT BOX 0.082µF 5% 63Vdc LS 5mm
PanasonicECQ-E2823JB
Cap Film 0.082uF 250V PET 5% (7.9 X 5.4 X 8.6mm) Radial 5mm 105C Automotive Bulk
Cap Film 0.082uF 63V PET 5% Radial Stacked 5mm 125C Automotive Bulk
CAP FILM 0.082UF 5% 250VDC 2DIP

Descriptions

Descriptions of TDK B32529C1823J289 provided by its distributors.

Film Capacitor, Polyester, 31V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
FILM CAP 0,0820UF 5% 100V POLYESTER BOXED
Cap, Film, Pet, 82000Pf, 100V, Radial; Capacitance:82000Pf; Voltage Rating:100V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 5%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Rohs Compliant: Yes |Epcos B32529C1823J289

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos