Panasonic ECQ-E4184KF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4184KF3
$ 0.246
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4184KF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.246
$ 0.236
Stock
54,456
35,304
Authorized Distributors
2
3
Capacitance
180 nF
180 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
17.5006 mm
13.4874 mm

Related Parts

PanasonicECQ-U2A184KL
Cap Film Suppression X2 0.18uF 250VAC PET 10% (17.5 X 8 X 16mm) Radial 15mm 85°C
PanasonicECQ-E6184KFW
ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.18uF, 10%, L/S =10mm, Blk CRM
PanasonicECQ-E2184KB
ECQE(B), Met Polyester Film Cap Radial L 250VDC, 0.18uF, 10%, L/S =7.5mm, Blk ST
Cap Film 0.18uF 63V PET 5% Radial 5mm 125C Ammo Pack
Cap Film 0.18uF 63V PET 5% Radial Stacked 5mm 125C Automotive AEC-Q200 Ammo
卤5% 100V 180nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS

Descriptions

Descriptions of Panasonic ECQ-E4184KF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4184KF3
CAP FILM 0.18UF 10% 400VDC RAD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America