Panasonic ECQ-E4184KF

ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.18uF, 10%, L/S =15mm, Blk ST
$ 0.236
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4184KF.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.236
$ 0.246
Stock
35,304
54,456
Authorized Distributors
3
2
Capacitance
180 nF
180 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
13.4874 mm
17.5006 mm

Related Parts

PanasonicECQ-E2184KF
Cap Film 0.18uF 250V PET 10%( 12 X 5 X 10.3mm) Radial 10mm 105C Bulk
PanasonicECQ-E2184KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2184KB3
PanasonicECQ-E2184RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2184RKB
Cornell DubilierDME2P18K-F
Cap Film 0.18uF 250V PET 10%( 12.5 X 5 X 10.5mm) Radial 10mm 125C
卤5% 100V 180nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
Cornell DubilierDSF050J184
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 2918

Descriptions

Descriptions of Panasonic ECQ-E4184KF provided by its distributors.

ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.18uF, 10%, L/S =15mm, Blk ST
CAP FILM 0.18UF 10% 400VDC RAD
.18 UF/400VDC METAL POLY CAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America