Panasonic ECQ-E6184KFW

ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.18uF, 10%, L/S =10mm, Blk CRM
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6184KFW.

Panasonic

Datasheet9 pages10 years ago

IHS

JRH Electronics

_legacy Avnet

Panasonic SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.278
$ 0.326
Stock
46,047
35,612
Authorized Distributors
6
3
Capacitance
180 nF
180 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
21.0058 mm
21.0058 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-U2A184KL
Cap Film Suppression X2 0.18uF 250VAC PET 10% (17.5 X 8 X 16mm) Radial 15mm 85°C
PanasonicECQ-E2184KB
ECQE(B), Met Polyester Film Cap Radial L 250VDC, 0.18uF, 10%, L/S =7.5mm, Blk ST
PanasonicECQ-E2184KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2184KB3
Cornell DubilierDME2P18K-F
Cap Film 0.18uF 250V PET 10%( 12.5 X 5 X 10.5mm) Radial 10mm 125C
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount
Cap Film 0.18uF 63V PET 5% Radial 5mm 125C Ammo Pack

Descriptions

Descriptions of Panasonic ECQ-E6184KFW provided by its distributors.

ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.18uF, 10%, L/S =10mm, Blk CRM
Cap Film 0.18uF 630V PET 10% (18.5 X 8 X 21mm) Radial 10mm 105C Bulk
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Panasonic ECQE6184KFW - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.1µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6184KFW