Panasonic ECQ-E4154RJF

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4154RJF
$ 0.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4154RJF.

Master Electronics

Datasheet9 pages17 years ago

_legacy Avnet

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.3
$ 0.288
Stock
1
2,788
Authorized Distributors
2
5
Capacitance
150 nF
150 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
17.399 mm
17.399 mm

Related Parts

Cap Film 0.15uF 400V PET 5% (18 X 6 X 11mm) Radial Stacked 15mm 125C Automotive Bulk
Yageo GroupR60MI3150AA30K
Cap Film 0.15uF 400V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Bulk Automotive AEC-Q200
Cap Film Suppression X2 0.15uF 305VAC PET 10% (18 X 7 X 12.5mm) Radial 15mm 105C Automotive T/R
Cap Film 0.15uF 400V PET 10% (18 X 6 X 11mm) Radial 15mm 125°C Bulk
Yageo GroupR60MI31505030K
Cap Film 0.15uF 400V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E4154RJF provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4154RJF
Cap Film 0.15uF 400V PET 5% (18.5 X 5 X 17.4mm) Radial 7.5mm 105C Ammo Pack
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America