TDK B32932A3154K189

Cap Film Suppression X2 0.15uF 305VAC PET 10% (18 X 7 X 12.5mm) Radial 15mm 105C Automotive T/R
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32932A3154K189.

TME

Datasheet19 pages5 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32932A3154K189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82IC3150Z350K
Cap Film 0.15uF 250V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
PanasonicECQ-E2154KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2154KB3
Cap Film 0.15uF 250V PET 10% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk
PanasonicECQ-E2154KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
PanasonicECQ-E2154KB
Cap Film 0.15uF 250V PET 10% (7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bulk
Cornell DubilierDME2P15K-F
Cap Film 0.15uF 250V PET 10%( 10.3 X 6 X 10.8mm) Radial 7.5mm 125C

Descriptions

Descriptions of TDK B32932A3154K189 provided by its distributors.

Cap Film Suppression X2 0.15uF 305VAC PET 10% (18 X 7 X 12.5mm) Radial 15mm 105C Automotive T/R
Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Radial FILM CAPACITOR B32932 305V 0.15muF ±10% 0.709Lx0.276W 18.00mmx7.00mm
FILM CAP MKT (85/85/1000) X2 0.15µF 10% 305Vac LS
Cap, 0.15Μf, 305Vac, 10%, Pet, Reel; Capacitance:0.15Μf; Suppression Class:X2; Product Range:B32932 Series; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 10%; Capacitor Case Style:-; Capacitor Terminals:Radial Rohs Compliant: Yes |Epcos B32932A3154K189
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos