TDK B32522C6154J

Cap Film 0.15uF 400V PET 5% (18 X 6 X 11mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.306

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C6154J.

IHS

Datasheet31 pages20 years ago

Farnell

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

PanasonicECQ-E4154JF
CAPACITOR FILM, 0.15UF, 400V, 5%, RAD; Capacitance:0.15µF; Capacitance Tolerance
PanasonicECQ-E4154RJF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4154RJF
PanasonicECQ-E4154JFW
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.15uF, 5%, L/S =10mm, Blk CRMP
Yageo GroupR60MI3150AA30K
Cap Film 0.15uF 400V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Bulk Automotive AEC-Q200
Cap Film 0.15uF 400V PET 10% (18 X 6.5 X 12.5mm) Radial 15mm Bulk
Yageo GroupR60MI31505030K
Cap Film 0.15uF 400V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bulk

Descriptions

Descriptions of TDK B32522C6154J provided by its distributors.

Cap Film 0.15uF 400V PET 5% (18 X 6 X 11mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
B32522 Series 400 V 0.15 uF ± 5% LS=15 mm Stacked Metallized PET Film Capacitor
卤5% 400V 150nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
CAPACITOR POLY FILM 0.15UF 400V 5%, RADI; CAPACITOR POLY FILM 0.15UF 400V 5%, RADIAL; Product Range: EPCOS - B32522 Series; Capacitance: 0.15µF; Capacitance Tolerance: ± 5%; Capacitor Dielectric Type: Polyester (PET); Voltag
Capacitor Polyester Film 0.15Uf 400V 5%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.15Μf; Capacitance Tolerance:± 5%; Voltage(Ac):200V; Voltage(Dc):400V Rohs Compliant: Yes |EPCOS (TDK) B32522C6154J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C6154-J
  • B32522C6154J.