Panasonic ECQ-E4104KFW

ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.1uF, 10%, L/S =10mm, Blk CRMP
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4104KFW.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECQ-E4104KFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.189
Stock
49,264
87,846
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR60MI3100AA30K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR60MI31005030K
Cap Film 0.1uF 400V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bag
Yageo GroupR60MF3100506AK
Cap Film 0.1uF 400V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E4104KFW provided by its distributors.

ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.1uF, 10%, L/S =10mm, Blk CRMP
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 400V 0.1muF 卤10% 0.472Lx0.248W 12.00mmx6.30mm
Cap Film 0.1uF 400V PET 10% (12 X 6.3 X 17mm) Radial 10mm 105C Bulk
Panasonic ECQE4104KFW - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.22µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4104KFW