Panasonic ECQ-E4104KF9

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104KF9
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4104KF9.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
-3.48%

CAD Models

Download Panasonic ECQ-E4104KF9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.161
Stock
87,868
49,265
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2020-05-01
LTD Date2020-05-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR60MF3100506AK
Cap Film 0.1uF 400V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
Yageo GroupR60MI31005030K
Cap Film 0.1uF 400V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bag
Yageo GroupR60MI3100AA30K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E4104KF9 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104KF9
Cap Film 0.1uF 400V PET 10% (12 X 6.3 X 17mm) Radial 5mm 105C T/R
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 400V 0.1muF ±10% 0.472Lx0.248W 12.00mmx6.30mm
Panasonic ECQE4104KF9 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.22µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4104KF9