Panasonic ECQ-E4104JF9

ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.472Lx0.248W 12.00mmx6.30mm ±5% 0.1muF 400V
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4104JF9.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
-2.58%

CAD Models

Download Panasonic ECQ-E4104JF9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.257
Stock
17,804
31,882
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2020-05-01
LTD Date2020-05-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR60MF3100506AJ
Cap Film 0.1uF 400V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
Cap Film 0.1uF 400V PET 5% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.1uF 400V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.1uF 450V PET 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive AEC-Q200 Bulk
Yageo GroupR60MF3100AA6AJ
Cap Film 0.1uF 400V PET 5%( 13 X 5 X 11mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200
Yageo GroupR60MF3100506AK
Cap Film 0.1uF 400V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E4104JF9 provided by its distributors.

ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.472Lx0.248W 12.00mmx6.30mm ±5% 0.1muF 400V
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104JF9
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 400V PET 5% (12 X 6.3 X 17mm) Radial 5mm 105C T/R
Panasonic ECQE4104JF9 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.022µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4104JF9