TDK B32521C6104J

Cap Film 0.1uF 400V PET 5% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
$ 0.258

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C6104J.

IHS

Datasheet31 pages20 years ago

Farnell

Newark

Future Electronics

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Cap Film 0.1uF 450V PET 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive AEC-Q200 Bulk
PanasonicECQE4104JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupR60MF3100AA6AJ
Cap Film 0.1uF 400V PET 5%( 13 X 5 X 11mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200
Cap Film 0.1uF 400V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.1uF 400V PET 5% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Yageo GroupR60MF3100506AJ
Cap Film 0.1uF 400V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk

Descriptions

Descriptions of TDK B32521C6104J provided by its distributors.

Cap Film 0.1uF 400V PET 5% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 5% 100nF 400V
Epcos 100nF +/-5% 200 VAC; 400 VDC; B32521 Thru Hole Polyester Film Capacitor
Capacitor Polyester Film 0.1Uf, 400V, 5%, Radial; Rango De Producto:Serie B32521; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Epcos B32521C6104J
CAPACITOR POLYESTER 0.1UF, 400V, RADIAL;; CAPACITOR POLY FILM 0.1UF, 400V, 5%, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester; Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C6104-J