Yageo Group R60MF3100506AJ

Cap Film 0.1uF 400V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MF3100506AJ.

IHS

Datasheet26 pages2 years ago

Newark

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.17%

Alternate Parts

Price @ 1000
$ 0.314
$ 0.335
$ 0.335
Stock
11,088
234,793
234,793
Authorized Distributors
4
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
11.0998 mm
11.0998 mm
11.0998 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR60MI3100AA30J
Cap Film 0.1uF 400V PET 5%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bulk Automotive AEC-Q200
Cap Film 0.1uF 450V PET 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive AEC-Q200 Bulk
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECQE4104JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 400V PET 5% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
PanasonicECQ-E4104JFW
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.1uF, 5%, L/S =10mm, Blk CRMP

Descriptions

Descriptions of Yageo Group R60MF3100506AJ provided by its distributors.

Cap Film 0.1uF 400V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
Film Capacitor, 0.1 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60MF3100506AJ